4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO472MCMCRAKR

DigiKey Part Number
2870-WYO472MCMCRAKRTR-ND - Tape & Reel (TR)
2870-WYO472MCMCRAKRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WYO472MCMCRAKR
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO472MCMCRAKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,325
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱45.43700₱454.37
50₱35.59900₱1,779.95
100₱32.57390₱3,257.39
500₱27.46208₱13,731.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱25.08921₱37,633.82
3,000₱23.92759₱71,782.77
4,500₱23.34585₱105,056.32
7,500₱22.70102₱170,257.65
10,500₱22.32405₱234,402.52
15,000₱21.96133₱329,419.95
Manufacturers Standard Package