


BZT52B5V1-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B5V1-E3-08GITR-ND - Tape & Reel (TR) BZT52B5V1-E3-08GICT-ND - Cut Tape (CT) BZT52B5V1-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1-E3-08 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B5V1-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.93753 | ₱17,812.59 |
| 6,000 | ₱5.37846 | ₱32,270.76 |
| 9,000 | ₱5.09344 | ₱45,840.96 |
| 15,000 | ₱4.77293 | ₱71,593.95 |
| 21,000 | ₱4.58314 | ₱96,245.94 |
| 30,000 | ₱4.39860 | ₱131,958.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.79300 | ₱167.93 |
| 100 | ₱10.61180 | ₱1,061.18 |
| 500 | ₱7.91658 | ₱3,958.29 |
| 1,000 | ₱7.04596 | ₱7,045.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.40700 | ₱44.07 |














