
4N28-X001 | |
|---|---|
DigiKey Part Number | 4N28-X001-ND |
Manufacturer | |
Manufacturer Product Number | 4N28-X001 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.36V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N27 | Vishay Semiconductor Opto Division | 0 | 4N27VS-ND | ₱44.07000 | Parametric Equivalent |
| 4N27-X000 | Vishay Semiconductor Opto Division | 0 | 4N27-X000-ND | ₱15.54434 | Parametric Equivalent |
| 4N28 | Vishay Semiconductor Opto Division | 436 | 4N28VS-ND | ₱36.33000 | Parametric Equivalent |
| 4N25X | Isocom Components 2004 LTD | 0 | 4N25X-ND | ₱13.42681 | Similar |
| 4N26X | Isocom Components 2004 LTD | 0 | 4N26X-ND | ₱36.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.89644 | ₱29,792.88 |




