
CNY17-2X007T | |
|---|---|
DigiKey Part Number | CNY17-2X007TTR-ND - Tape & Reel (TR) CNY17-2X007TCT-ND - Cut Tape (CT) CNY17-2X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-2X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱32.99100 | ₱329.91 |
| 100 | ₱24.10580 | ₱2,410.58 |
| 500 | ₱20.14696 | ₱10,073.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.84996 | ₱18,849.96 |
| 2,000 | ₱17.74739 | ₱35,494.78 |
| 3,000 | ₱17.18216 | ₱51,546.48 |
| 5,000 | ₱16.54323 | ₱82,716.15 |
| 7,000 | ₱16.16315 | ₱113,142.05 |
| 10,000 | ₱15.79224 | ₱157,922.40 |
| 25,000 | ₱14.97380 | ₱374,345.00 |

