
SFH6286-3T | |
|---|---|
DigiKey Part Number | 751-1360-2-ND - Tape & Reel (TR) 751-1360-1-ND - Cut Tape (CT) 751-1360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6286-3T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6286-3T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱57.34700 | ₱573.47 |
| 100 | ₱42.87600 | ₱4,287.60 |
| 500 | ₱36.46366 | ₱18,231.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.36690 | ₱34,366.90 |
| 2,000 | ₱32.58844 | ₱65,176.88 |
| 3,000 | ₱31.67663 | ₱95,029.89 |
| 5,000 | ₱30.64776 | ₱153,238.80 |
| 7,000 | ₱30.03574 | ₱210,250.18 |
| 10,000 | ₱29.43908 | ₱294,390.80 |











