
SFH6286-3X001T | |
|---|---|
DigiKey Part Number | SFH6286-3X001TTR-ND - Tape & Reel (TR) SFH6286-3X001TCT-ND - Cut Tape (CT) SFH6286-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6286-3X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6286-3X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱60.20500 | ₱602.05 |
| 100 | ₱45.12100 | ₱4,512.10 |
| 500 | ₱38.43238 | ₱19,216.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱36.24630 | ₱36,246.30 |
| 2,000 | ₱34.39311 | ₱68,786.22 |
| 3,000 | ₱33.44328 | ₱100,329.84 |
| 5,000 | ₱32.37090 | ₱161,854.50 |
| 7,000 | ₱31.73351 | ₱222,134.57 |
| 10,000 | ₱31.11172 | ₱311,117.20 |

