
TEMT1000 | |
|---|---|
DigiKey Part Number | 751-1052-2-ND - Tape & Reel (TR) 751-1052-1-ND - Cut Tape (CT) 751-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT1000 |
Description | SENSOR PHOTO 950NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 950nm Top View 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | TEMT1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 950nm | |
Viewing Angle | 30° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱37.27800 | ₱372.78 |
| 100 | ₱27.36320 | ₱2,736.32 |
| 500 | ₱22.93628 | ₱11,468.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.48504 | ₱21,485.04 |
| 2,000 | ₱20.25266 | ₱40,505.32 |
| 3,000 | ₱19.62073 | ₱58,862.19 |
| 5,000 | ₱18.90665 | ₱94,533.25 |
| 7,000 | ₱18.48194 | ₱129,373.58 |
| 10,000 | ₱18.06759 | ₱180,675.90 |


