TLUR6400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 185
Unit Price: ₱2.73000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: ₱0.70290
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: ₱0.72725
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: ₱0.44488
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: ₱0.59670
Datasheet

Similar


SunLED
In Stock: 41,099
Unit Price: ₱1.82000
Datasheet
Red 630nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLUR6400

DigiKey Part Number
TLUR6400-ND
Manufacturer
Manufacturer Product Number
TLUR6400
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial
EDA/CAD Models
TLUR6400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes