
TLUY2400 | |
|---|---|
DigiKey Part Number | TLUY2400CT-ND - Cut Tape (CT) TLUY2400TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLUY2400 |
Description | LED YELLOW DIFFUSED 1.8MM T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 40° |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 3.60mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱21.31900 | ₱213.19 |
| 100 | ₱15.31030 | ₱1,531.03 |
| 500 | ₱12.59602 | ₱6,298.01 |
| 1,000 | ₱11.70277 | ₱11,702.77 |
| 2,000 | ₱10.94291 | ₱21,885.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.11135 | ₱50,556.75 |
| 10,000 | ₱9.59231 | ₱95,923.10 |
| 15,000 | ₱9.32624 | ₱139,893.60 |
| 25,000 | ₱9.02583 | ₱225,645.75 |
| 35,000 | ₱8.84728 | ₱309,654.80 |
| 50,000 | ₱8.67309 | ₱433,654.50 |



