
TSSP57P38TT1 | |
|---|---|
DigiKey Part Number | TSSP57P38TT1TR-ND - Tape & Reel (TR) TSSP57P38TT1CT-ND - Cut Tape (CT) TSSP57P38TT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP57P38TT1 |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 40m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 10 | ₱86.16900 | ₱861.69 |
| 100 | ₱65.62410 | ₱6,562.41 |
| 500 | ₱56.56536 | ₱28,282.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱51.45980 | ₱92,627.64 |
| 3,600 | ₱49.28507 | ₱177,426.25 |
| 5,400 | ₱48.17187 | ₱260,128.10 |
| 9,000 | ₱46.91574 | ₱422,241.66 |
| 12,600 | ₱46.16926 | ₱581,732.68 |

