
VEMD10940FX01 | |
|---|---|
DigiKey Part Number | VEMD10940FX01TR-ND - Tape & Reel (TR) VEMD10940FX01CT-ND - Cut Tape (CT) VEMD10940FX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD10940FX01 |
Description | SENSOR PHOTODIODE 920NM 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm 100ns 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD10940FX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.84000 | ₱158.40 |
| 100 | ₱11.27280 | ₱1,127.28 |
| 500 | ₱9.19690 | ₱4,598.45 |
| 1,000 | ₱8.51208 | ₱8,512.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.62915 | ₱22,887.45 |
| 6,000 | ₱7.17885 | ₱43,073.10 |
| 9,000 | ₱6.94776 | ₱62,529.84 |
| 15,000 | ₱6.68667 | ₱100,300.05 |
| 21,000 | ₱6.53133 | ₱137,157.93 |
| 30,000 | ₱6.37981 | ₱191,394.30 |
| 75,000 | ₱6.04525 | ₱453,393.75 |











