
VEMD5010X01 | |
|---|---|
DigiKey Part Number | VEMD5010X01TR-ND - Tape & Reel (TR) VEMD5010X01CT-ND - Cut Tape (CT) VEMD5010X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5010X01 |
Description | SENSOR PHOTODIODE 940NM 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 65° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5010X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 450nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 65° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱67.47000 | ₱674.70 |
| 100 | ₱50.92120 | ₱5,092.12 |
| 500 | ₱43.59774 | ₱21,798.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱41.20562 | ₱41,205.62 |
| 2,000 | ₱39.17825 | ₱78,356.50 |
| 3,000 | ₱38.13880 | ₱114,416.40 |
| 5,000 | ₱36.96602 | ₱184,830.10 |
| 7,000 | ₱36.26876 | ₱253,881.32 |
| 10,000 | ₱35.58893 | ₱355,889.30 |












