
VLMH3100-GS18 | |
|---|---|
DigiKey Part Number | VLMH3100-GS18TR-ND - Tape & Reel (TR) VLMH3100-GS18CT-ND - Cut Tape (CT) VLMH3100-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMH3100-GS18 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 618.5nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX2832IC-TR | Lumex Opto/Components Inc. | 1,613 | 67-1364-1-ND | ₱28.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.19800 | ₱161.98 |
| 100 | ₱11.48720 | ₱1,148.72 |
| 500 | ₱9.36602 | ₱4,683.01 |
| 1,000 | ₱8.66631 | ₱8,666.31 |
| 2,000 | ₱8.07052 | ₱16,141.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱7.13387 | ₱57,070.96 |
| 16,000 | ₱6.76920 | ₱108,307.20 |
| 24,000 | ₱6.58226 | ₱157,974.24 |
| 40,000 | ₱6.37125 | ₱254,850.00 |
| 56,000 | ₱6.24577 | ₱349,763.12 |
| 80,000 | ₱6.12343 | ₱489,874.40 |

