
VLMK334BACB-GS08 | |
|---|---|
DigiKey Part Number | VLMK334BACB-GS08TR-ND - Tape & Reel (TR) VLMK334BACB-GS08CT-ND - Cut Tape (CT) VLMK334BACB-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK334BACB-GS08 |
Description | LED AMBER 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱19.05600 | ₱190.56 |
| 100 | ₱13.63100 | ₱1,363.10 |
| 500 | ₱11.17516 | ₱5,587.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱9.94842 | ₱14,922.63 |
| 3,000 | ₱9.32176 | ₱27,965.28 |
| 4,500 | ₱9.00012 | ₱40,500.54 |
| 7,500 | ₱8.63658 | ₱64,774.35 |
| 10,500 | ₱8.42014 | ₱88,411.47 |
| 15,000 | ₱8.20897 | ₱123,134.55 |

