
VLMO30L1M2-GS08 | |
|---|---|
DigiKey Part Number | VLMO30L1M2-GS08TR-ND - Tape & Reel (TR) VLMO30L1M2-GS08CT-ND - Cut Tape (CT) VLMO30L1M2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO30L1M2-GS08 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMO30L1M2-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.22000 | ₱132.20 |
| 100 | ₱9.33740 | ₱933.74 |
| 500 | ₱7.57476 | ₱3,787.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱6.69183 | ₱10,037.75 |
| 3,000 | ₱6.24024 | ₱18,720.72 |
| 4,500 | ₱6.00807 | ₱27,036.31 |
| 7,500 | ₱5.74546 | ₱43,090.95 |
| 10,500 | ₱5.58908 | ₱58,685.34 |
| 15,000 | ₱5.43644 | ₱81,546.60 |
| 37,500 | ₱5.09905 | ₱191,214.38 |
| 75,000 | ₱4.88886 | ₱366,664.50 |

