
VO617A-2X007T | |
|---|---|
DigiKey Part Number | VO617A-2X007TTR-ND - Tape & Reel (TR) VO617A-2X007TCT-ND - Cut Tape (CT) VO617A-2X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO617A-2X007T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO617A-2X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 5mA | |
Current Transfer Ratio (Max) | 125% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱16.49500 | ₱164.95 |
| 100 | ₱11.73730 | ₱1,173.73 |
| 500 | ₱9.58636 | ₱4,793.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.87831 | ₱8,878.31 |
| 2,000 | ₱8.27507 | ₱16,550.14 |
| 3,000 | ₱7.96481 | ₱23,894.43 |
| 5,000 | ₱7.61418 | ₱38,070.90 |
| 7,000 | ₱7.40530 | ₱51,837.10 |
| 10,000 | ₱7.20138 | ₱72,013.80 |
| 25,000 | ₱6.75075 | ₱168,768.75 |
| 50,000 | ₱6.47001 | ₱323,500.50 |

