Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOT8024AB-T3

DigiKey Part Number
VOT8024AB-T3TR-ND - Tape & Reel (TR)
VOT8024AB-T3CT-ND - Cut Tape (CT)
VOT8024AB-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOT8024AB-T3
Description
OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VOT8024AB-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Approval Agency
CQC, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.89000₱67.89
10₱47.58000₱475.80
100₱35.33100₱3,533.10
500₱29.89530₱14,947.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.12728₱24,127.28
2,000₱22.78889₱45,577.78
3,000₱22.10258₱66,307.74
5,000₱21.32736₱106,636.80
7,000₱20.86632₱146,064.24
10,000₱20.41672₱204,167.20
25,000₱19.42442₱485,610.50
Manufacturers Standard Package