Infrared (IR) Emitter 890nm 1.4V 100mA 6mW/sr @ 100mA 120° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMF3710-GS08

DigiKey Part Number
751-1253-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMF3710-GS08
Description
EMITTER IR 890NM 100MA 2-PLCC
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.4V 100mA 6mW/sr @ 100mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VSMF3710-GS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
6mW/sr @ 100mA
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types