
VSMF3710-GS08 | |
|---|---|
DigiKey Part Number | 751-1253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSMF3710-GS08 |
Description | EMITTER IR 890NM 100MA 2-PLCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.4V 100mA 6mW/sr @ 100mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VSMF3710-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |

