Infrared (IR) Emitter 940nm 1.35V 100mA 4mW/sr @ 100mA 120° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSML3710-GS08

DigiKey Part Number
751-1257-2-ND - Tape & Reel (TR)
751-1257-1-ND - Cut Tape (CT)
751-1257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSML3710-GS08
Description
EMITTER IR 940NM 100MA 2-PLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 100mA 4mW/sr @ 100mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VSML3710-GS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
4mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,632
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱38.11000₱38.11
10₱26.38100₱263.81
100₱19.10960₱1,910.96
500₱15.85102₱7,925.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱14.23205₱21,348.07
3,000₱13.40609₱40,218.27
4,500₱12.98230₱58,420.35
7,500₱12.50367₱93,777.52
10,500₱12.21898₱128,299.29
15,000₱11.94120₱179,118.00
37,500₱11.32798₱424,799.25
Manufacturers Standard Package