
CHA0402-100RGFTD | |
|---|---|
DigiKey Part Number | 716-CHA0402-100RGFTDTR-ND - Tape & Reel (TR) 716-CHA0402-100RGFTDCT-ND - Cut Tape (CT) 716-CHA0402-100RGFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA0402-100RGFTD |
Description | HIGH FREQUENCY/RF RESISTOR - 300 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.3W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱173.89000 | ₱173.89 |
| 10 | ₱144.17100 | ₱1,441.71 |
| 25 | ₱133.91600 | ₱3,347.90 |
| 50 | ₱126.88920 | ₱6,344.46 |
| 100 | ₱120.49350 | ₱12,049.35 |
| 250 | ₱112.99016 | ₱28,247.54 |
| 500 | ₱108.69542 | ₱54,347.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱110.83208 | ₱110,832.08 |
| 2,000 | ₱106.65197 | ₱213,303.94 |
| 3,000 | ₱104.44554 | ₱313,336.62 |
| 5,000 | ₱102.84059 | ₱514,202.95 |

