
AVR-1F070704S60NMT | |
|---|---|
DigiKey Part Number | 535-AVR-1F070704S60NMTTR-ND - Tape & Reel (TR) 535-AVR-1F070704S60NMTCT-ND - Cut Tape (CT) 535-AVR-1F070704S60NMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F070704S60NMT |
Description | FIXED IND 0.06UH 30A 0.19 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.06 µH Shielded Inductor 30 A 0.19mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱53.11900 | ₱531.19 |
| 100 | ₱43.66800 | ₱4,366.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱34.70574 | ₱52,058.61 |
| 3,000 | ₱32.73007 | ₱98,190.21 |
| 4,500 | ₱31.62846 | ₱142,328.07 |
| 7,500 | ₱30.29467 | ₱227,210.02 |
| 10,500 | ₱29.44793 | ₱309,203.27 |
| 15,000 | ₱29.25394 | ₱438,809.10 |

