
P16NP106MAB15F2 | |
|---|---|
DigiKey Part Number | 716-P16NP106MAB15F2-ND |
Manufacturer | |
Manufacturer Product Number | P16NP106MAB15F2 |
Description | P16 NP 10M 20% A F2 BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.01W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10M | Actuator Type Knob |
Tolerance ±20% | Actuator Length 0.346" (8.80mm) |
Power (Watts) 0.01W | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₱600.10025 | ₱24,004.01 |


