



P16NP224MAB15 | |
|---|---|
DigiKey Part Number | P16NP-220K-ND |
Manufacturer | |
Manufacturer Product Number | P16NP224MAB15 |
Description | POT 220K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 220k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,190.40000 | ₱1,190.40 |
| 20 | ₱934.30950 | ₱18,686.19 |
| 40 | ₱882.79900 | ₱35,311.96 |
| 60 | ₱853.93700 | ₱51,236.22 |
| 100 | ₱818.84820 | ₱81,884.82 |
| 260 | ₱756.90569 | ₱196,795.48 |
| 500 | ₱717.16542 | ₱358,582.71 |

