
TS4YL202MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YL202MR10TR-ND - Tape & Reel (TR) 716-TS4YL202MR10CT-ND - Cut Tape (CT) 716-TS4YL202MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL202MR10 |
Description | TRIMMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL202MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.10000 | ₱119.10 |
| 10 | ₱99.15100 | ₱991.51 |
| 25 | ₱92.13560 | ₱2,303.39 |
| 50 | ₱87.13360 | ₱4,356.68 |
| 100 | ₱82.37550 | ₱8,237.55 |
| 250 | ₱76.45504 | ₱19,113.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱72.24486 | ₱36,122.43 |
| 1,000 | ₱68.25264 | ₱68,252.64 |
| 1,500 | ₱66.01633 | ₱99,024.49 |
| 2,500 | ₱63.29879 | ₱158,246.98 |
| 3,500 | ₱61.56807 | ₱215,488.24 |
| 5,000 | ₱59.78427 | ₱298,921.35 |

