2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4YL202MR10

DigiKey Part Number
716-TS4YL202MR10TR-ND - Tape & Reel (TR)
716-TS4YL202MR10CT-ND - Cut Tape (CT)
716-TS4YL202MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4YL202MR10
Description
TRIMMER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS4YL202MR10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱119.10000₱119.10
10₱99.15100₱991.51
25₱92.13560₱2,303.39
50₱87.13360₱4,356.68
100₱82.37550₱8,237.55
250₱76.45504₱19,113.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱72.24486₱36,122.43
1,000₱68.25264₱68,252.64
1,500₱66.01633₱99,024.49
2,500₱63.29879₱158,246.98
3,500₱61.56807₱215,488.24
5,000₱59.78427₱298,921.35
Manufacturers Standard Package