
TS4YL203MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YL203MR10TR-ND - Tape & Reel (TR) 716-TS4YL203MR10CT-ND - Cut Tape (CT) 716-TS4YL203MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL203MR10 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL203MR10 Models |
Category | Tolerance ±20% |
Manufacturer Vishay Sfernice | Temperature Coefficient ±100ppm/°C |
Series | Number of Turns 1.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Adjustment Type Top Adjustment |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱93.97000 | ₱939.70 |
| 25 | ₱87.32400 | ₱2,183.10 |
| 50 | ₱82.59580 | ₱4,129.79 |
| 100 | ₱78.08790 | ₱7,808.79 |
| 250 | ₱72.47472 | ₱18,118.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱68.48370 | ₱34,241.85 |
| 1,000 | ₱64.70108 | ₱64,701.08 |
| 1,500 | ₱62.58149 | ₱93,872.24 |
| 2,500 | ₱60.00592 | ₱150,014.80 |
| 3,500 | ₱58.36563 | ₱204,279.71 |
| 5,000 | ₱56.67457 | ₱283,372.85 |

