20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS53YL200MR10

DigiKey Part Number
716-TS53YL200MR10TR-ND - Tape & Reel (TR)
716-TS53YL200MR10CT-ND - Cut Tape (CT)
716-TS53YL200MR10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS53YL200MR10
Description
TRIMMER 20 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱147.09000₱147.09
10₱122.55400₱1,225.54
25₱113.85960₱2,846.49
50₱107.66640₱5,383.32
100₱101.77690₱10,177.69
250₱94.45344₱23,613.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱102.04726₱51,023.63
1,000₱96.40073₱96,400.73
1,500₱93.23783₱139,856.74
2,500₱89.39574₱223,489.35
3,500₱86.94998₱304,324.93
5,000₱84.42880₱422,144.00
Manufacturers Standard Package