
TS53YL202MR10 | |
|---|---|
DigiKey Part Number | TS53YL-2.0KTR-ND - Tape & Reel (TR) TS53YL-2.0KCT-ND - Cut Tape (CT) TS53YL-2.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL202MR10 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL202MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 10 | ₱121.30300 | ₱1,213.03 |
| 25 | ₱112.71640 | ₱2,817.91 |
| 50 | ₱106.59460 | ₱5,329.73 |
| 100 | ₱100.76460 | ₱10,076.46 |
| 250 | ₱93.51492 | ₱23,378.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱88.35790 | ₱44,178.95 |
| 1,000 | ₱83.47124 | ₱83,471.24 |
| 1,500 | ₱80.73432 | ₱121,101.48 |
| 2,500 | ₱77.40881 | ₱193,522.02 |
| 3,500 | ₱75.29145 | ₱263,520.08 |
| 5,000 | ₱73.10894 | ₱365,544.70 |



