
TS53YL503MR10 | |
|---|---|
DigiKey Part Number | TS53YL-50KTR-ND - Tape & Reel (TR) TS53YL-50KCT-ND - Cut Tape (CT) TS53YL-50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL503MR10 |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL503MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 10 | ₱126.42500 | ₱1,264.25 |
| 25 | ₱117.48040 | ₱2,937.01 |
| 50 | ₱111.09640 | ₱5,554.82 |
| 100 | ₱105.02240 | ₱10,502.24 |
| 250 | ₱97.46192 | ₱24,365.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱92.08692 | ₱46,043.46 |
| 1,000 | ₱86.99362 | ₱86,993.62 |
| 1,500 | ₱84.14018 | ₱126,210.27 |
| 2,500 | ₱80.67429 | ₱201,685.73 |
| 3,500 | ₱78.46733 | ₱274,635.66 |
| 5,000 | ₱76.19256 | ₱380,962.80 |

