20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS63Y203KR10

DigiKey Part Number
TS63Y-20KTR-ND - Tape & Reel (TR)
TS63Y-20KCT-ND - Cut Tape (CT)
TS63Y-20KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS63Y203KR10
Description
TRIMMER 20K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TS63Y203KR10 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
15.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS63Y203KT20Vishay Sfernice309716-TS63Y203KT20-ND₱232.84000Parametric Equivalent
In-Stock: 608
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱250.71000₱250.71
10₱208.72300₱2,087.23
25₱193.84720₱4,846.18
50₱183.25920₱9,162.96
100₱173.20120₱17,320.12
250₱160.69688₱40,174.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱167.20092₱83,600.46
1,000₱157.93136₱157,931.36
1,500₱152.74257₱229,113.86
2,500₱146.44084₱366,102.10
3,500₱142.43016₱498,505.56
Manufacturers Standard Package