
TS63Y501KR10 | |
|---|---|
DigiKey Part Number | TS63Y-500TR-ND - Tape & Reel (TR) TS63Y-500CT-ND - Cut Tape (CT) TS63Y-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63Y501KR10 |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y501KR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS63Y501KT20 | Vishay Sfernice | 445 | 716-TS63Y501KT20-ND | ₱239.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.92000 | ₱248.92 |
| 10 | ₱207.47200 | ₱2,074.72 |
| 25 | ₱192.70400 | ₱4,817.60 |
| 50 | ₱182.17540 | ₱9,108.77 |
| 100 | ₱172.17100 | ₱17,217.10 |
| 250 | ₱159.74644 | ₱39,936.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱150.91400 | ₱75,457.00 |
| 1,000 | ₱142.55079 | ₱142,550.79 |
| 1,500 | ₱137.86817 | ₱206,802.25 |
| 2,500 | ₱132.18147 | ₱330,453.67 |
| 3,500 | ₱128.56249 | ₱449,968.71 |


