
TSM4ZL103KR10 | |
|---|---|
DigiKey Part Number | 716-TSM4ZL103KR10TR-ND - Tape & Reel (TR) 716-TSM4ZL103KR10CT-ND - Cut Tape (CT) 716-TSM4ZL103KR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4ZL103KR10 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42TX103 | Nidec Components | 1,204 | SM-42TX103CT-ND | ₱216.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱493.07000 | ₱493.07 |
| 10 | ₱410.18000 | ₱4,101.80 |
| 25 | ₱380.78640 | ₱9,519.66 |
| 50 | ₱359.89640 | ₱17,994.82 |
| 100 | ₱340.06030 | ₱34,006.03 |
| 250 | ₱315.43396 | ₱78,858.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱297.95128 | ₱148,975.64 |
| 1,000 | ₱281.40472 | ₱281,404.72 |
| 1,500 | ₱272.14827 | ₱408,222.41 |

