DG407BDN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 406
Unit Price: ₱1,287.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: ₱1,336.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱875.57080
Datasheet
2 Circuit IC Switch 8:1 60Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG407BDN

DigiKey Part Number
DG407BDN-ND
Manufacturer
Manufacturer Product Number
DG407BDN
Description
IC MUX DUAL 8:1 60OHM 28PLCC
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 60Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
7.5V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
107ns, 88ns
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
6pF, 54pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types