
DG407BDW-T1-E3 | |
|---|---|
DigiKey Part Number | 742-DG407BDW-T1-E3TR-ND - Tape & Reel (TR) 742-DG407BDW-T1-E3CT-ND - Cut Tape (CT) 742-DG407BDW-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG407BDW-T1-E3 |
Description | IC MUX DUAL 8:1 60OHM 28SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 60Ohm 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 7.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 107ns, 88ns | |
-3db Bandwidth | - | |
Charge Injection | 11pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 54pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱576.44000 | ₱576.44 |
| 10 | ₱449.24500 | ₱4,492.45 |
| 25 | ₱417.44560 | ₱10,436.14 |
| 100 | ₱382.49560 | ₱38,249.56 |
| 250 | ₱365.83232 | ₱91,458.08 |
| 500 | ₱355.79100 | ₱177,895.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱343.39031 | ₱515,085.47 |

