1 Circuit IC Switch 1:1 25Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG418BDY-T1-E3

DigiKey Part Number
742-DG418BDY-T1-E3TR-ND - Tape & Reel (TR)
742-DG418BDY-T1-E3CT-ND - Cut Tape (CT)
742-DG418BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG418BDY-T1-E3
Description
IC SWITCH SPST-NOX1 25OHM 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
89ns, 80ns
-3db Bandwidth
-
Charge Injection
38pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱169.72000₱169.72
10₱126.66300₱1,266.63
25₱115.95560₱2,898.89
100₱104.15300₱10,415.30
250₱98.52668₱24,631.67
500₱95.13588₱47,567.94
1,000₱92.34478₱92,344.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱89.39813₱223,495.32
5,000₱87.62187₱438,109.35
Manufacturers Standard Package