4 Circuit IC Switch 1:1 26Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG442LEDY-T1-GE3

DigiKey Part Number
DG442LEDY-T1-GE3TR-ND - Tape & Reel (TR)
DG442LEDY-T1-GE3CT-ND - Cut Tape (CT)
DG442LEDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG442LEDY-T1-GE3
Description
IC SWITCH SPST-NOX4 26OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG442LEDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
60ns, 35ns
-3db Bandwidth
-
Charge Injection
6.6pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-114dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,057
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.03000₱75.03
10₱54.48800₱544.88
25₱49.35520₱1,233.88
100₱43.67400₱4,367.40
250₱40.96800₱10,242.00
500₱39.33516₱19,667.58
1,000₱37.99230₱37,992.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱36.57418₱91,435.45
5,000₱35.71964₱178,598.20
7,500₱35.29155₱264,686.62
12,500₱34.81741₱435,217.63
Manufacturers Standard Package