
DG611EEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG611EEN-T1-GE4TR-ND - Tape & Reel (TR) DG611EEN-T1-GE4CT-ND - Cut Tape (CT) DG611EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG611EEN-T1-GE4 |
Description | IC SW SPST-NCX4 115OHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DG611EEN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | 1.4pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -74dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱57.10800 | ₱571.08 |
| 25 | ₱51.76080 | ₱1,294.02 |
| 100 | ₱45.84160 | ₱4,584.16 |
| 250 | ₱43.02368 | ₱10,755.92 |
| 500 | ₱41.32412 | ₱20,662.06 |
| 1,000 | ₱39.92411 | ₱39,924.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱38.19577 | ₱114,587.31 |
| 6,000 | ₱37.34976 | ₱224,098.56 |
| 9,000 | ₱36.92603 | ₱332,334.27 |
| 15,000 | ₱36.45679 | ₱546,851.85 |


