


IRF630STRLPBF | |
|---|---|
DigiKey Part Number | IRF630STRLPBFTR-ND - Tape & Reel (TR) IRF630STRLPBFCT-ND - Cut Tape (CT) IRF630STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF630STRLPBF |
Description | MOSFET N-CH 200V 9A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF630STRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱92.77900 | ₱927.79 |
| 100 | ₱63.31950 | ₱6,331.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱47.90203 | ₱38,321.62 |
| 1,600 | ₱44.30185 | ₱70,882.96 |
| 2,400 | ₱42.46783 | ₱101,922.79 |
| 4,000 | ₱40.71731 | ₱162,869.24 |

