IRFP354 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 424
Unit Price: ₱401.96000
Datasheet

Similar


IXYS
In Stock: 153
Unit Price: ₱454.37000
Datasheet

Similar


IXYS
In Stock: 274
Unit Price: ₱443.05000
Datasheet

Similar


IXYS
In Stock: 376
Unit Price: ₱2,236.70000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₱0.00000
Datasheet
N-Channel 450 V 14A (Tc) 190W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP354

DigiKey Part Number
IRFP354-ND
Manufacturer
Manufacturer Product Number
IRFP354
Description
MOSFET N-CH 450V 14A TO247-3
Customer Reference
Detailed Description
N-Channel 450 V 14A (Tc) 190W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
450 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.