
IRFR9110TRPBF | |
|---|---|
DigiKey Part Number | IRFR9110PBFTR-ND - Tape & Reel (TR) IRFR9110PBFCT-ND - Cut Tape (CT) IRFR9110PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9110TRPBF |
Description | MOSFET P-CH 100V 3.1A DPAK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.1A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR9110TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.44000 | ₱127.44 |
| 10 | ₱81.40500 | ₱814.05 |
| 100 | ₱55.16710 | ₱5,516.71 |
| 500 | ₱43.94076 | ₱21,970.38 |
| 1,000 | ₱41.91129 | ₱41,911.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱37.29557 | ₱74,591.14 |
| 4,000 | ₱34.74385 | ₱138,975.40 |
| 6,000 | ₱34.24125 | ₱205,447.50 |


