
SQJ868EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ868EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ868EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ868EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ868EP-T1_BE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.35mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2450 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱56.57300 | ₱565.73 |
| 100 | ₱37.64160 | ₱3,764.16 |
| 500 | ₱29.51774 | ₱14,758.87 |
| 1,000 | ₱26.90409 | ₱26,904.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱23.58379 | ₱70,751.37 |
| 6,000 | ₱21.91301 | ₱131,478.06 |
| 9,000 | ₱21.07329 | ₱189,659.61 |

