
SI1302DL-T1-E3 | |
|---|---|
DigiKey Part Number | SI1302DL-T1-E3TR-ND - Tape & Reel (TR) SI1302DL-T1-E3CT-ND - Cut Tape (CT) SI1302DL-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1302DL-T1-E3 |
Description | MOSFET N-CH 30V 600MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 600mA (Ta) 280mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | SI1302DL-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.30900 | ₱253.09 |
| 100 | ₱16.26310 | ₱1,626.31 |
| 500 | ₱12.34828 | ₱6,174.14 |
| 1,000 | ₱11.08523 | ₱11,085.23 |









