
SI1302DL-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1302DL-T1-GE3TR-ND - Tape & Reel (TR) SI1302DL-T1-GE3CT-ND - Cut Tape (CT) SI1302DL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1302DL-T1-GE3 |
Description | MOSFET N-CH 30V 600MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 600mA (Ta) 280mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.09500 | ₱270.95 |
| 100 | ₱17.40050 | ₱1,740.05 |
| 500 | ₱13.21296 | ₱6,606.48 |
| 1,000 | ₱11.86117 | ₱11,861.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.47857 | ₱28,435.71 |
| 6,000 | ₱8.66899 | ₱52,013.94 |
| 9,000 | ₱8.25634 | ₱74,307.06 |
| 15,000 | ₱7.79275 | ₱116,891.25 |
| 21,000 | ₱7.51822 | ₱157,882.62 |
| 30,000 | ₱7.25134 | ₱217,540.20 |
| 75,000 | ₱7.07156 | ₱530,367.00 |




