P-Channel 20 V 1.4A (Tc) 500mW (Tc) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1317DL-T1-GE3

DigiKey Part Number
SI1317DL-T1-GE3TR-ND - Tape & Reel (TR)
SI1317DL-T1-GE3CT-ND - Cut Tape (CT)
SI1317DL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1317DL-T1-GE3
Description
MOSFET P-CH 20V 1.4A SOT323
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.4A (Tc) 500mW (Tc) Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
800mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
272 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Tc)
FET Type
Operating Temperature
-50°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SC-70-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
150mOhm @ 1.4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1317DL-T1-BE3Vishay Siliconix4,416742-SI1317DL-T1-BE3CT-ND₱36.92000Direct
In-Stock: 8,586
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.80800₱228.08
100₱14.56000₱1,456.00
500₱10.98578₱5,492.89
1,000₱9.83111₱9,831.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.36241₱25,087.23
6,000₱7.62220₱45,733.20
9,000₱7.24485₱65,203.65
15,000₱6.82082₱102,312.30
21,000₱6.56964₱137,962.44
30,000₱6.32556₱189,766.80
Manufacturers Standard Package