
SI2338DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2338DS-T1-GE3TR-ND - Tape & Reel (TR) SI2338DS-T1-GE3CT-ND - Cut Tape (CT) SI2338DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2338DS-T1-GE3 |
Description | MOSFET N-CH 30V 6A SOT23 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 424 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱31.14500 | ₱311.45 |
| 100 | ₱20.11600 | ₱2,011.60 |
| 500 | ₱15.35438 | ₱7,677.19 |
| 1,000 | ₱13.81917 | ₱13,819.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.86693 | ₱35,600.79 |
| 6,000 | ₱10.88346 | ₱65,300.76 |
| 9,000 | ₱10.38234 | ₱93,441.06 |
| 15,000 | ₱9.81928 | ₱147,289.20 |
| 21,000 | ₱9.48586 | ₱199,203.06 |
| 30,000 | ₱9.16179 | ₱274,853.70 |










