
SI3442BDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3442BDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3442BDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3442BDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3442BDV-T1-BE3 |
Description | N-CHANNEL 2.5-V (G-S) MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 860mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 295 pF @ 10 V |
FET Type | Power Dissipation (Max) 860mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 57mOhm @ 4A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3442BDV-T1-E3 | Vishay Siliconix | 96 | SI3442BDV-T1-E3CT-ND | ₱56.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.82175 | ₱41,465.25 |
| 6,000 | ₱12.72524 | ₱76,351.44 |
| 9,000 | ₱12.16666 | ₱109,499.94 |
| 15,000 | ₱11.53908 | ₱173,086.20 |
| 21,000 | ₱11.16750 | ₱234,517.50 |
| 30,000 | ₱11.16563 | ₱334,968.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.37300 | ₱353.73 |
| 100 | ₱23.02800 | ₱2,302.80 |
| 500 | ₱17.71256 | ₱8,856.28 |
| 1,000 | ₱15.99870 | ₱15,998.70 |

