
SI7469DP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7469DP-T1-E3TR-ND - Tape & Reel (TR) SI7469DP-T1-E3CT-ND - Cut Tape (CT) SI7469DP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7469DP-T1-E3 |
Description | MOSFET P-CH 80V 28A PPAK SO-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 28A (Tc) 5.2W (Ta), 83.3W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7469DP-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 5.2W (Ta), 83.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 10.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱214.98000 | ₱214.98 |
| 10 | ₱140.12100 | ₱1,401.21 |
| 100 | ₱97.49530 | ₱9,749.53 |
| 500 | ₱79.28488 | ₱39,642.44 |
| 1,000 | ₱78.35589 | ₱78,355.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱74.25885 | ₱222,776.55 |











