
SI8409DB-T1-E1 | |
|---|---|
DigiKey Part Number | SI8409DB-T1-E1TR-ND - Tape & Reel (TR) SI8409DB-T1-E1CT-ND - Cut Tape (CT) SI8409DB-T1-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8409DB-T1-E1 |
Description | MOSFET P-CH 30V 4.6A 4MICROFOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 1.47W (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8409DB-T1-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.47W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱61.99200 | ₱619.92 |
| 100 | ₱41.42890 | ₱4,142.89 |
| 500 | ₱32.61554 | ₱16,307.77 |
| 1,000 | ₱29.77976 | ₱29,779.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.17838 | ₱78,535.14 |
| 6,000 | ₱24.36617 | ₱146,197.02 |
| 9,000 | ₱23.82000 | ₱214,380.00 |









