
SIR876ADP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR876ADP-T1-GE3TR-ND - Tape & Reel (TR) SIR876ADP-T1-GE3CT-ND - Cut Tape (CT) SIR876ADP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR876ADP-T1-GE3 |
Description | MOSFET N-CH 100V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 5W (Ta), 62.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR876ADP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1630 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.92000 | ₱142.92 |
| 10 | ₱91.82600 | ₱918.26 |
| 100 | ₱62.67040 | ₱6,267.04 |
| 500 | ₱50.18398 | ₱25,091.99 |
| 1,000 | ₱49.20021 | ₱49,200.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱43.94869 | ₱131,846.07 |
| 6,000 | ₱41.20632 | ₱247,237.92 |
| 9,000 | ₱40.19625 | ₱361,766.25 |





